B37871K5122J070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.440
Unit Price: 0,26000 €
Datasheet

Direct


YAGEO
In Stock: 8.105
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.316
Unit Price: 0,31000 €
Datasheet

Upgrade


TDK
In Stock: 10.429
Unit Price: 0,27000 €
Datasheet
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37871K5122J070

DigiKey Part Number
B37871K5122J070-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37871K5122J070
Description
CAP CER 1200PF 50V NP0 1206
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C122K5RACTUKEMET4.440399-C1206C122K5RACTUCT-ND0,26000 €Direct
CC1206KRX7R9BB122YAGEO8.105311-1197-1-ND0,20000 €Direct
KGM31BCG1H122JTKYOCERA AVX3.316478-KGM31BCG1H122JTCT-ND0,31000 €Direct
CGA5F4C0G2J122J085AATDK10.429445-5790-1-ND0,27000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes