Upgrade
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F4C0G2J122J085AA | TDK | 10.178 | 445-5790-1-ND | 0,27000 € | Upgrade |
| KGM31BCG1H122JT | KYOCERA AVX | 3.316 | 478-KGM31BCG1H122JTCT-ND | 0,31000 € | Similar |



