B37871K1331J070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 15.071
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 10.900
Unit Price: 0,22000 €
Datasheet
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37871K1331J070

DigiKey Part Number
B37871K1331J070-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37871K1331J070
Description
CAP CER 330PF 100V NP0 1206
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2A331JTKYOCERA AVX15.071478-KGM31BCG2A331JTCT-ND0,22000 €Direct
CGA5C4C0G2J331J060AATDK10.900445-5783-1-ND0,22000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes