
B32934D3155K000 | |
|---|---|
DigiKey Part Number | 495-75779-ND |
Manufacturer | |
Manufacturer Product Number | B32934D3155K000 |
Description | CAP FILM 1.5UF 10% 305VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32934D3155K000 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Packaging Bulk | Height - Seated (Max) 0.965" (24.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,11200 € | 21,12 € |
| 50 | 1,76380 € | 88,19 € |
| 260 | 1,53846 € | 400,00 € |
| 520 | 1,47073 € | 764,78 € |
| 1.040 | 1,41494 € | 1.471,54 € |
| 2.600 | 1,35603 € | 3.525,68 € |
| 5.200 | 1,32048 € | 6.866,50 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

