B32934B3105M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1.211
Unit Price: 1,74000 €
Datasheet
1 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32934B3105M000

DigiKey Part Number
B32934B3105M000-ND
Manufacturer
Manufacturer Product Number
B32934B3105M000
Description
CAP FILM 1UF 20% 305VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32934B3105M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Packaging
Bulk
Height - Seated (Max)
0.827" (21.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±20%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
305V
Ratings
AEC-Q200, X2
Dielectric Material
Features
85C/85% Humidity
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32924H3105MTDK1.211495-7045-ND1,74000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2800,89027 €1.139,55 €
Manufacturers Standard Package
Unit Price without VAT:0,89027 €
Unit Price with VAT:1,05942 €