1 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32933A3105M000

DigiKey Part Number
495-76558-ND
Manufacturer
Manufacturer Product Number
B32933A3105M000
Description
CAP FILM 1UF 20% 305VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32933A3105M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.043" L x 0.472" W (26.50mm x 12.00mm)
Packaging
Bulk
Height - Seated (Max)
0.866" (22.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
305V
Ratings
AEC-Q200, X2
Dielectric Material
Features
85C/85% Humidity
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 547
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,35000 €13,50 €
501,10440 €55,22 €
4500,90629 €407,83 €
9000,86528 €778,75 €
1.3500,84472 €1.140,37 €
2.7000,81457 €2.199,34 €
5.4000,78973 €4.264,54 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €