
B32932A3473K189 | |
|---|---|
DigiKey Part Number | 495-75771-2-ND - Tape & Reel (TR) 495-75771-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32932A3473K189 |
Description | CAP FILM 0.047UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3473K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,31870 € | 31,87 € |
| 500 | 0,26434 € | 132,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,22316 € | 290,11 € |
| 2.600 | 0,21131 € | 549,41 € |
| 3.900 | 0,20537 € | 800,94 € |
| 6.500 | 0,19879 € | 1.292,13 € |
| 9.100 | 0,19494 € | 1.773,95 € |
| 13.000 | 0,19124 € | 2.486,12 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

