B32932A3154M189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,23483 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,24846 €
Datasheet
0.15 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32932A3154M189

DigiKey Part Number
B32932A3154M189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32932A3154M189
Description
CAP FILM 0.15UF 20% 305VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32932A3154M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.492" (12.50mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
305V
Ratings
AEC-Q200, X2
Dielectric Material
Features
85C/85% Humidity
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32922H3154MTDK0495-7027-ND0,73000 €Parametric Equivalent
B32932A3154M000TDK0B32932A3154M000-ND0,23483 €Parametric Equivalent
B32932A3154M289TDK0B32932A3154M289-ND0,24846 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,24715 €889,74 €
Manufacturers Standard Package
Unit Price without VAT:0,24715 €
Unit Price with VAT:0,29411 €