Similar
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.709" W (42.00mm x 18.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.280" (32.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32926C3685M000 | TDK | 1.766 | 495-1896-ND | 4,15000 € | Similar |
| F339MX256831MPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX256831MPI2T0-ND | 4,69976 € | Parametric Equivalent |
| F339MX256831MPM2T0 | Vishay Beyschlag/Draloric/BC Components | 47 | F339MX256831MPM2T0-ND | 7,59000 € | Parametric Equivalent |



