B32926E3685K is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,92248 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,28000 €
Datasheet
6.8 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32926E3685K

DigiKey Part Number
495-3836-ND
Manufacturer
Manufacturer Product Number
B32926E3685K
Description
CAP FILM 6.8UF 10% 630VDC RADIAL
Customer Reference
Detailed Description
6.8 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 0.709" W (42.00mm x 18.00mm)
Part Status
Obsolete
Height - Seated (Max)
1.280" (32.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F339MX256831KPI2T0Vishay Beyschlag/Draloric/BC Components0F339MX256831KPI2T0-ND4,92248 €Parametric Equivalent
F339MX256831KPM2T0Vishay Beyschlag/Draloric/BC Components0F339MX256831KPM2T0-ND5,28000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes