B32926E3335M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.059
Unit Price: 2,07000 €
Datasheet

Similar


TDK
In Stock: 249
Unit Price: 2,61000 €
Datasheet
3.3 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32926E3335M

DigiKey Part Number
495-3834-ND
Manufacturer
Manufacturer Product Number
B32926E3335M
Description
CAP FILM 3.3UF 20% 630VDC RADIAL
Customer Reference
Detailed Description
3.3 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 0.472" W (42.00mm x 12.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.866" (22.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32924C3335M000TDK2.059495-1888-ND2,07000 €Similar
B32926C3335M000TDK249495-1893-ND2,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes