B32924A2225M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 8
Unit Price: 2,99000 €
Datasheet
2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
B32924

B32924A2225M

DigiKey Part Number
495-1626-ND
Manufacturer
Manufacturer Product Number
B32924A2225M
Description
CAP FILM 2.2UF 20% 630VDC RADIAL
Customer Reference
Detailed Description
2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32924A2225M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.709" W (31.50mm x 18.00mm)
Part Status
Obsolete
Height - Seated (Max)
1.083" (27.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
305V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32914A3225M000TDK8495-3257-ND2,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes