
B32923P3225K000 | |
|---|---|
DigiKey Part Number | 495-B32923P3225K000-ND |
Manufacturer | |
Manufacturer Product Number | B32923P3225K000 |
Description | FILM CAP MKP X2 - 125C, 2.2UF 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923P3225K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.571" W (26.50mm x 14.50mm) |
Part Status Active | Height - Seated (Max) 1.161" (29.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32923C3225K000 | TDK | 6 | 495-77154-ND | 8,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,16700 € | 11,67 € |
| 50 | 0,94760 € | 47,38 € |
| 260 | 0,80550 € | 209,43 € |
| 520 | 0,76285 € | 396,68 € |
| 1.040 | 0,72773 € | 756,84 € |
| 2.600 | 0,69064 € | 1.795,66 € |
| 5.200 | 0,66827 € | 3.475,00 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

