1.5 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923C3155M000

DigiKey Part Number
495-1884-ND
Manufacturer
Manufacturer Product Number
B32923C3155M000
Description
CAP FILM 1.5UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923C3155M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.472" W (26.50mm x 12.00mm)
Part Status
Active
Height - Seated (Max)
0.866" (22.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.982
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,76200 €7,62 €
500,60540 €30,27 €
4500,47984 €215,93 €
9000,45382 €408,44 €
1.3500,44079 €595,07 €
2.7000,42168 €1.138,54 €
5.4000,40594 €2.192,08 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €