Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32922C3473K289 | |
|---|---|
DigiKey Part Number | 495-B32922C3473K289CT-ND - Cut Tape (CT) 495-B32922C3473K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3473K289 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3473K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32922C3473K000 | TDK | 18.728 | 495-4779-ND | 0,63000 € | Parametric Equivalent |
| B32922C3473K189 | TDK | 20.095 | 495-B32922C3473K189CT-ND | 0,68000 € | Parametric Equivalent |
| B32922P3473K000 | TDK | 3.460 | 495-B32922P3473K000-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,32880 € | 16,44 € |
| 100 | 0,29820 € | 29,82 € |
| 500 | 0,24646 € | 123,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.170 | 0,20959 € | 245,22 € |
| 2.340 | 0,19797 € | 463,25 € |
| 3.510 | 0,19216 € | 674,48 € |
| 5.850 | 0,18571 € | 1.086,40 € |
| 8.190 | 0,18194 € | 1.490,09 € |
| 11.700 | 0,17831 € | 2.086,23 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



