
B32922C3473K006 | |
|---|---|
DigiKey Part Number | 495-B32922C3473K006-ND |
Manufacturer | |
Manufacturer Product Number | B32922C3473K006 |
Description | FILM CAP MKP X2 0.047UF 10% 305V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins - Long Leads |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,30080 € | 15,04 € |
| 100 | 0,27290 € | 27,29 € |
| 500 | 0,22552 € | 112,76 € |
| 1.000 | 0,21087 € | 210,87 € |
| 3.000 | 0,19279 € | 578,37 € |
| 5.000 | 0,18610 € | 930,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

