
B32922C3224M189 | |
|---|---|
DigiKey Part Number | 495-4200-2-ND - Tape & Reel (TR) 495-4200-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3224M189 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3224M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,23570 € | 23,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,16717 € | 150,45 € |
| 1.800 | 0,15677 € | 282,19 € |
| 2.700 | 0,15157 € | 409,24 € |
| 4.500 | 0,14580 € | 656,10 € |
| 6.300 | 0,14243 € | 897,31 € |
| 9.000 | 0,13919 € | 1.252,71 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

