Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32921C3473M289 | |
|---|---|
DigiKey Part Number | 495-4925-1-ND - Cut Tape (CT) 495-4925-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3473M289 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32921C3473M000 | TDK | 67.609 | 495-6904-ND | 0,43000 € | Parametric Equivalent |
| B32921C3473M003 | TDK | 2.851 | 495-B32921C3473M003-ND | 1,24000 € | Parametric Equivalent |
| B32921C3473M189 | TDK | 5.611 | 495-4954-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19090 € | 19,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 0,13455 € | 111,68 € |
| 1.660 | 0,12554 € | 208,40 € |
| 2.490 | 0,12102 € | 301,34 € |
| 4.150 | 0,11602 € | 481,48 € |
| 5.810 | 0,11310 € | 657,11 € |
| 8.300 | 0,11028 € | 915,32 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



