
B32921C3473K289 | |
|---|---|
DigiKey Part Number | 495-6902-1-ND - Cut Tape (CT) 495-6902-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3473K289 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22120 € | 11,06 € |
| 100 | 0,19880 € | 19,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 0,14045 € | 116,57 € |
| 1.660 | 0,13113 € | 217,68 € |
| 2.490 | 0,12646 € | 314,89 € |
| 4.150 | 0,12129 € | 503,35 € |
| 5.810 | 0,11827 € | 687,15 € |
| 8.300 | 0,11536 € | 957,49 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

