0.33 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32913A4334M000

DigiKey Part Number
495-3987-ND
Manufacturer
Manufacturer Product Number
B32913A4334M000
Description
CAP FILM 0.33UF 20% 440VAC RAD
Customer Reference
Detailed Description
0.33 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
440V
Ratings
X1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.