
B32913A3474M189 | |
|---|---|
DigiKey Part Number | 495-77180-2-ND - Tape & Reel (TR) 495-77180-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32913A3474M189 |
Description | CAP FILM 0.47UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32913A3474M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,65200 € | 16,52 € |
| 50 | 1,35880 € | 67,94 € |
| 100 | 1,26810 € | 126,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,04425 € | 417,70 € |
| 800 | 0,99765 € | 798,12 € |
| 1.200 | 0,97429 € | 1.169,15 € |
| 2.000 | 0,94841 € | 1.896,82 € |
| 2.800 | 0,93328 € | 2.613,18 € |
| 4.000 | 0,91872 € | 3.674,88 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

