Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32913A3224K189 | |
|---|---|
DigiKey Part Number | B32913A3224K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32913A3224K189 |
Description | CAP FILM 0.22UF 10% 760VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32913A3224K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32912A3224K189 | TDK | 0 | B32912A3224K189-ND | 0,48091 € | Similar |
| B32913A3224K000 | TDK | 2.070 | 495-3928-ND | 1,67000 € | Parametric Equivalent |
| F871DI224K330L | KEMET | 0 | 399-F871DI224K330LTR-ND | 0,46152 € | Parametric Equivalent |
| F871DI224K330R | KEMET | 0 | 399-F871DI224K330RTB-ND | 0,47447 € | Parametric Equivalent |
| F871DI224K330Z | KEMET | 0 | 399-F871DI224K330Z-ND | 0,43739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,70345 € | 1.688,28 € |
| Unit Price without VAT: | 0,70345 € |
|---|---|
| Unit Price with VAT: | 0,83711 € |




