
B32912B5103M000 | |
|---|---|
DigiKey Part Number | 495-B32912B5103M000-ND |
Manufacturer | |
Manufacturer Product Number | B32912B5103M000 |
Description | CAP FILM 10000PF 20% 530VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 530V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912B5103M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 530V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,44420 € | 22,21 € |
| 100 | 0,40610 € | 40,61 € |
| 500 | 0,34180 € | 170,90 € |
| 1.000 | 0,32192 € | 321,92 € |
| 3.000 | 0,29737 € | 892,11 € |
| 5.000 | 0,28829 € | 1.441,45 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

