Similar
Parametric Equivalent
Parametric Equivalent

B32912B3334M289 | |
|---|---|
DigiKey Part Number | B32912B3334M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32912B3334M289 |
Description | CAP FILM 0.33UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912B3334M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32913A3334M289 | TDK | 0 | B32913A3334M289-ND | 0,80713 € | Similar |
| B32912B3334M000 | TDK | 1.807 | 495-3248-ND | 1,29000 € | Parametric Equivalent |
| B32912B3334M189 | TDK | 6.323 | 495-7093-1-ND | 1,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,51529 € | 1.319,14 € |
| Unit Price without VAT: | 0,51529 € |
|---|---|
| Unit Price with VAT: | 0,61320 € |



