
B32912B3334M189 | |
|---|---|
DigiKey Part Number | 495-7093-2-ND - Tape & Reel (TR) 495-7093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32912B3334M189 |
Description | CAP FILM 0.33UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912B3334M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,98000 € | 9,80 € |
| 50 | 0,78560 € | 39,28 € |
| 100 | 0,72560 € | 72,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,56079 € | 392,55 € |
| 1.400 | 0,53441 € | 748,17 € |
| 2.100 | 0,52121 € | 1.094,54 € |
| 3.500 | 0,50657 € | 1.772,99 € |
| 4.900 | 0,49802 € | 2.440,30 € |
| 7.000 | 0,48978 € | 3.428,46 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

