Similar

B32912A5103M | |
|---|---|
DigiKey Part Number | B32912A5103M-ND |
Manufacturer | |
Manufacturer Product Number | B32912A5103M |
Description | CAP FILM 10000PF 20% 1KVDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A5103M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 530V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32912B5103K000 | TDK | 2.015 | 495-76814-ND | 0,95000 € | Similar |


