0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3104M189

DigiKey Part Number
495-77179-2-ND - Tape & Reel (TR)
495-77179-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32912A3104M189
Description
CAP FILM 0.1UF 20% 760VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3104M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,65700 €6,57 €
500,51600 €25,80 €
1000,47240 €47,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,34973 €314,76 €
1.8000,33192 €597,46 €
2.7000,32300 €872,10 €
4.5000,31311 €1.408,99 €
6.3000,30733 €1.936,18 €
9.0000,30176 €2.715,84 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €