B32911A4822M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.919
Unit Price: 0,58000 €
Datasheet
8200 pF Film Capacitor 440V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32911A4822M

DigiKey Part Number
495-3966-ND
Manufacturer
Manufacturer Product Number
B32911A4822M
Description
CAP FILM 8200PF 20% 440VAC RAD
Customer Reference
Detailed Description
8200 pF Film Capacitor 440V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
440V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes