
B32798S2406K592 | |
|---|---|
DigiKey Part Number | B32798S2406K592-ND |
Manufacturer | |
Manufacturer Product Number | B32798S2406K592 |
Description | CAP FILM 40UF 10% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; EMI, RFI Suppression |

