Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 11 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 875V | Applications DC Link, DC Filtering; EMI, RFI Suppression |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32756C3505K000 | TDK | 0 | B32756C3505K000-ND | 2,15407 € | Similar |
| BFC233842475 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233842475-ND | 9,15989 € | Similar |
| MKP1847550354P4 | Vishay Beyschlag/Draloric/BC Components | 849 | BC2760-ND | 8,21000 € | Similar |




