B32796T4275K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 9,57813 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 11,74048 €
Datasheet

Similar


KEMET
In Stock: 652
Unit Price: 10,31000 €
Datasheet
2.7 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32796T4275K

DigiKey Part Number
495-4581-ND
Manufacturer
Manufacturer Product Number
B32796T4275K
Description
CAP FILM 2.7UF 10% 1KVDC RADIAL
Customer Reference
Detailed Description
2.7 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
1.634" L x 0.945" W (41.50mm x 24.00mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
DC Link, DC Filtering; EMI, RFI Suppression
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385527085JPI2T0Vishay Beyschlag/Draloric/BC Components0MKP385527085JPI2T0-ND9,57813 €Similar
MKP385527125JPI2T0Vishay Beyschlag/Draloric/BC Components0MKP385527125JPI2T0-ND11,74048 €Similar
PHE450MR7270JR06L2KEMET652399-7611-ND10,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes