B32796T3565J000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,70330 €
Datasheet
Image for B32796T3565J000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32796T3565J000

DigiKey Part Number
B32796T3565J000-ND
Manufacturer
Manufacturer Product Number
B32796T3565J000
Description
CAP FILM 5.6UF 5% 700VDC RADIAL
Customer Reference
Detailed Description
5.6 µF Film Capacitor 300V 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
1.634" L x 0.945" W (41.50mm x 24.00mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
700V
Applications
DC Link, DC Filtering; EMI, RFI Suppression
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233842565Vishay Beyschlag/Draloric/BC Components0BFC233842565-ND8,70330 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable