34 µF Film Capacitor 300V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32796G3346K

DigiKey Part Number
495-4393-ND
Manufacturer
Manufacturer Product Number
B32796G3346K
Description
CAP FILM 34UF 10% 700VDC RADIAL
Customer Reference
Detailed Description
34 µF Film Capacitor 300V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
700V
Mfr
Dielectric Material
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
300V
Applications
DC Link, DC Filtering; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.