
B32796G2406KZ1 | |
|---|---|
DigiKey Part Number | B32796G2406KZ1-ND |
Manufacturer | |
Manufacturer Product Number | B32796G2406KZ1 |
Description | CAP FILM 40UF 10% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Category | ESR (Equivalent Series Resistance) 2.3 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering; EMI, RFI Suppression |
Dielectric Material |

