
B32796G2256KZ1 | |
|---|---|
DigiKey Part Number | B32796G2256KZ1-ND |
Manufacturer | |
Manufacturer Product Number | B32796G2256KZ1 |
Description | CAP FILM 25UF 10% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; EMI, RFI Suppression | |
Ratings | - | |
Features | - |

