Similar
Similar

Category | ESR (Equivalent Series Resistance) 26.5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1050V (1.05kV) | Applications DC Link, DC Filtering; EMI, RFI Suppression |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385482100JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385482100JKI2B0-ND | 4,09653 € | Similar |
| MKP385482100JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385482100JKM2T0-ND | 4,27200 € | Similar |

