B32794D3126K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 786
Unit Price: 4,98000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 656
Unit Price: 7,66000 €
Datasheet
12 µF Film Capacitor 300V 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32794D3126K

DigiKey Part Number
495-4141-ND
Manufacturer
Manufacturer Product Number
B32794D3126K
Description
CAP FILM 12UF 10% 700VDC RADIAL
Customer Reference
Detailed Description
12 µF Film Capacitor 300V 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
3.5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes