B32794D2405K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 4,33000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,87683 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,45440 €
Datasheet
4 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32794D2405K

DigiKey Part Number
495-4133-ND
Manufacturer
Manufacturer Product Number
B32794D2405K
Description
CAP FILM 4UF 10% 630VDC RADIAL
Customer Reference
Detailed Description
4 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9.1 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
630V
Applications
DC Link, DC Filtering; EMI, RFI Suppression
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32676E6405K000TDK0495-2970-ND4,33000 €Similar
B32754C3405K000TDK0B32754C3405K000-ND1,87683 €Similar
BFC233912395Vishay Beyschlag/Draloric/BC Components0BFC233912395-ND6,45440 €Similar
Obsolete
This product is no longer manufactured. View Substitutes