
B32794D2106JZ1 | |
|---|---|
DigiKey Part Number | B32794D2106JZ1-ND |
Manufacturer | |
Manufacturer Product Number | B32794D2106JZ1 |
Description | CAP FILM 10UF 5% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Category | ESR (Equivalent Series Resistance) 4.2 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.240" L x 0.630" W (31.50mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering; EMI, RFI Suppression |
Dielectric Material |

