
B32776T5855K000 | |
|---|---|
DigiKey Part Number | 495-4571-ND |
Manufacturer | |
Manufacturer Product Number | B32776T5855K000 |
Description | CAP FILM 8.5UF 10% 575VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.5 µF Film Capacitor 575V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776T5855K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 575V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 19.9 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 4,72705 € | 4.916,13 € |
| Unit Price without VAT: | 4,72705 € |
|---|---|
| Unit Price with VAT: | 5,62519 € |

