12 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32776T4126K000

DigiKey Part Number
495-4588-ND
Manufacturer
Manufacturer Product Number
B32776T4126K000
Description
CAP FILM 12UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32776T4126K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.634" L x 0.945" W (41.50mm x 24.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
450V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Long Life
ESR (Equivalent Series Resistance)
17.1 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,10000 €9,10 €
106,97300 €69,73 €
506,12140 €306,07 €
2605,56935 €1.448,03 €
5205,40333 €2.809,73 €
1.0405,26661 €5.477,27 €
Manufacturers Standard Package
Unit Price without VAT:9,10000 €
Unit Price with VAT:10,82900 €