
B32776T1275K000 | |
|---|---|
DigiKey Part Number | 495-4587-ND |
Manufacturer | |
Manufacturer Product Number | B32776T1275K000 |
Description | CAP FILM 2.7UF 10% 1.3KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776T1275K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 34.7 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,45300 € | 44,53 € |
| 50 | 3,84220 € | 192,11 € |
| 260 | 3,44581 € | 895,91 € |
| 520 | 3,32662 € | 1.729,84 € |
| 1.040 | 3,22846 € | 3.357,60 € |
| 2.600 | 3,12473 € | 8.124,30 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |

