
B32673P4155K000 | |
|---|---|
DigiKey Part Number | 495-B32673P4155K000-ND |
Manufacturer | |
Manufacturer Product Number | B32673P4155K000 |
Description | CAP FILM 1.5UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32673P4155K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications Automotive; Power Factor Correction (PFC) |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.520 | 0,55393 € | 1.395,90 € |
| Unit Price without VAT: | 0,55393 € |
|---|---|
| Unit Price with VAT: | 0,65918 € |

