B32671P4334K189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,34862 €
Datasheet
0.33 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32671P4334K189

DigiKey Part Number
B32671P4334K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32671P4334K189
Description
CAP FILM 0.33UF 10% 450VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671P4334K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
Power Factor Correction (PFC)
Voltage Rating - DC
450V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32671P4334K000TDK0495-4722-ND0,99000 €Parametric Equivalent
B32671P4334K289TDK0B32671P4334K289-ND0,34862 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.4000,33880 €1.490,72 €
Manufacturers Standard Package
Unit Price without VAT:0,33880 €
Unit Price with VAT:0,40317 €