Parametric Equivalent

B32671P4154K189 | |
|---|---|
DigiKey Part Number | B32671P4154K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32671P4154K189 |
Description | CAP FILM 0.15UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P4154K189 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32671P4154K000 | TDK | 4.300 | 495-4715-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.800 | 0,23410 € | 1.591,88 € |
| Unit Price without VAT: | 0,23410 € |
|---|---|
| Unit Price with VAT: | 0,27858 € |


