B32669C3205J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 239
Unit Price: 7,56000 €
Datasheet
Image for B32669C3205J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32669C3205J

DigiKey Part Number
B32669C3205J-ND
Manufacturer
Manufacturer Product Number
B32669C3205J
Description
CAP FILM 2UF 5% 250VAC AXIAL
Customer Reference
Detailed Description
2 µF Film Capacitor 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.492" Dia x 1.260" L (12.50mm x 32.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Applications
EMI, RFI Suppression
Voltage Rating - AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4GAMUD4200AA1JKEMET239399-13881-ND7,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes