
B32669C3106K | |
|---|---|
DigiKey Part Number | B32669C3106K-ND |
Manufacturer | |
Manufacturer Product Number | B32669C3106K |
Description | CAP FILM 10UF 10% 250VAC AXIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | B32669C3106K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.846" Dia x 1.850" L (21.50mm x 47.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 250V |

