
Category | Voltage Rating - AC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications EMI, RFI Suppression |

