
B32656S0105K577 | |
|---|---|
DigiKey Part Number | B32656S0105K577-ND |
Manufacturer | |
Manufacturer Product Number | B32656S0105K577 |
Description | CAP FILM 1UF 10% 1KVDC SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination Screw Terminals |
Tolerance ±10% | Lead Spacing 1.457" (37.00mm) |
Voltage Rating - AC 480V | Applications Snubber |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 6,20653 € | 893,74 € |
| Unit Price without VAT: | 6,20653 € |
|---|---|
| Unit Price with VAT: | 7,38577 € |

