
B32656A7474K000 | |
|---|---|
DigiKey Part Number | B32656A7474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32656A7474K000 |
Description | CAP FILM 0.47UF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32656A7474K000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.709" W (42.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.280" (32.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 500V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,29500 € | 42,95 € |
| 50 | 3,70040 € | 185,02 € |
| 180 | 3,38589 € | 609,46 € |
| 540 | 3,19291 € | 1.724,17 € |
| 1.080 | 3,09836 € | 3.346,23 € |
| 2.520 | 3,00512 € | 7.572,90 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

